Wima MKS4D041503G00KS MKS4 1.5uF ±10% 100V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4D041503G00KS MKS4 1.5uF ±10% 100V Radial Polyester Film Capacitor

MPN
MKS4D041503G00KS
Brand
Wima
Order Code
64-2426
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.717
100+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

A 100V 1500nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 9 x 16 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 1.5µF
Tolerance 10%
Voltage 100V
Material Polyester
Dimensions 9 x 16 x 18mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot