Wima MKS4J041006B00KS MKS4 1uF ±10% 630V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4J041006B00KS MKS4 1uF ±10% 630V Radial Polyester Film Capacitor

MPN
MKS4J041006B00KS
Brand
Wima
Order Code
64-2424
Country of Origin
Germany
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.82
100+ £1.81
1000+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

A 630V 1000nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 11 x 21 x 31.5mm
  • PCM 27.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 1µF
Tolerance 10%
Voltage 630V
Material Polyester
Dimensions 11 x 21 x 31.5mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot