Wima MKS4C046804F00KS MKS4 6.8uF ±10% 63V Radial Polyester Film Capacitor

Wima MKS4C046804F00KS MKS4 6.8uF ±10% 63V Radial Polyester Film Capacitor

MPN
MKS4C046804F00KS
Brand
Wima
Order Code
64-2422
Country of Origin
Germany

Discontinued


A 63V 6800nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 8 x 15 x 18mm
  • PCM 15mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 6.8µF
Tolerance 10%
Voltage 63V
Material Polyester
Dimensions 8 x 15 x 18mm
Operating Temperature -55 to +100°C
Pitch 15mm

Trustpilot