Wima MKS2B046801M00MS MKS2 6.8uF ±20% 50V Radial Polyester Film Capacitor

Wima MKS2B046801M00MS MKS2 6.8uF ±20% 50V Radial Polyester Film Capacitor

MPN
MKS2B046801M00MS
Brand
Wima
Order Code
64-2332
Country of Origin
Germany

Discontinued


A 50V 6.8µF 20% industry standard boxed metallised polyester capacitor in a 14 x 8.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Capacitance 6.8µF
Tolerance 20%
Voltage 50V
Material Polyester
Dimensions 14 x 8.5 x 7.2mm
Maximum Temperature +100°C
Min. temperature -55°C
Operating Temperature -55 to +100°C
Pitch 5mm

Trustpilot