Werma Signaltechnik 570.052.68 Signal Horn 108dB IP55 230VAC

MPN
570.052.68
EAN-13
4016138413120
Order Code
63-9258
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £118.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Werma Signaltechnik 570.052.68 is a 230V AC Continuous Tone Signal Horn in an attractive housing and with impressive sound output. With up to 108dB, this electronic horn is also safe and reliable in large machine halls and in areas with high ambient loudness.

Audible signals are used when signalling with light is insufficient or unsuitable. In industrial environments, signal horns warn for example against hazardous situations or else register faults. In such situations the warning tone must rapidly attract attention and explicitly indicate a particular danger.

This horn is supplied with an integrated mounting bracket, allowing the horn to be simply and rapidly fixed to walls or machines.

The innovative design and attractive housing means that it will ideally adapt to areas where modern architecture is of importance. The high IP55 protection rating means that it can be installed in building interiors but also outside in rough ambient conditions.


  • Loud electronic horn
  • High life duration up to 5,000 hours
  • Integrated mounting bracket
  • High protection rating IP55
  • Continuous tone
  • Supplied with sound output of 108dB
  • Supplied with input voltages of 230V AC
  • Manufacturer's part: Werma Signaltechnik 570.052.68
Type Siren
Acoustic service life 250 h minimum
Acoustic signal image Continuous tone
Cable Entry Through hole
Cable entry maximum d = 10 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 2,50mm² / 14AWG
Current 70mA
Diameter 148
EAC certificate available No
Height 360
Housing Colour Grey
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
Length 152
Materials PC/ABS
Operating Voltage 230v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3
Product Weight 946,00 g
Protection category IP55
Protection Class Protection class 2
Rated inrush current <500mA
Rated operational current 70
Rated operational voltage 230vac
Sound Level 108dB
Supply Voltage 230V
Type of fixing Wall mounting
Volume (max) at 1m distance 108,0 dB (A)
WEEE Yes
Weight with packaging 1072,00 g
Working temperature maximum +60°C
Working temperature minimum -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot