Werma Signaltechnik Continuous Tone Signal Horn, 108dB

A range of Werma Signaltechnik Continuous Tone Signal Horns in attractive housings and with impressive sound output. With up to 108dB, these electronic horns are also safe and reliable in large machine halls and in areas with high ambient loudness.

Audible signals are used when signalling with light is insufficient or unsuitable. In industrial environments, signal horns warn for example against hazardous situations or else register faults. In such situations the warning tone must rapidly attract attention and explicitly indicate a particular danger.

These horns are supplied with an integrated mounting bracket, allowing them to be simply and rapidly fixed to walls or machines.

Their innovative design and attractive housing mean that they ideally adapt to areas where modern architecture is of importance. The high IP55 protection rating they can be installed in building interiors but also outside in rough ambient conditions

  • Loud electronic horn
  • High life duration up to 5,000 hours
  • Integrated mounting bracket
  • High protection rating IP55
  • Continuous tone
  • Supplied with sound output of 108dB
  • Available with input voltages of 24V DC, 24V AC and 230V AC
Description Image Product Buy Pricing (Ex VAT) Current Insulation Voltage Operating Voltage Operating voltage frequency Operating voltage type Product Weight Overvoltage category Rated inrush current Rated operational current Rated operational voltage Supply Voltage Weight with packaging Housing colour Type Acoustic service life Acoustic signal image Cable Entry Cable entry maximum Conforms with AS-I Conforms with ATEX-directive
Werma Signaltechnik 570.052.55 Signal Horn 108dB IP55 24VDC
Werma Signaltechnik 570.052.55 Signal Horn 108dB IP55 24VDC
Standard range
Order code: 63-9256
MPN: 570.052.55

Despatched within 4 working days - 4 in stock
1+ £149.03
Price per unit Ex VAT
350mA 24v DC 970 <5A 350 24vdc 24V 1096 Grey Siren 250 h minimum Continuous tone Through hole d = 10 mm No No
Werma Signaltechnik 570.052.65 Signal Horn 108dB IP55 24VAC
Werma Signaltechnik 570.052.65 Signal Horn 108dB IP55 24VAC
Standard range
Order code: 63-9257
MPN: 570.052.65

Despatched within 4 working days - 1 in stock
1+ £124.81
Price per unit Ex VAT
500mA 24v 50hz AC 952 <10A 500 24vac 24V 1078 Grey Siren 250 h minimum Continuous tone Through hole d = 10 mm No No
Werma Signaltechnik 570.052.68 Signal Horn 108dB IP55 230VAC
Werma Signaltechnik 570.052.68 Signal Horn 108dB IP55 230VAC
Standard range
Order code: 63-9258
MPN: 570.052.68

Despatched within 4 working days - 21 in stock
1+ £119.81
Price per unit Ex VAT
70mA Ui = 250V / Uimp = 2500V 230v 50hz AC 946,00 g II <500mA 70 230vac 230V 1072,00 g Grey Siren 250 h minimum Continuous tone Through hole d = 10 mm No No

Trustpilot