Parat 489.500.171 Cargo King-Size Empty Roller Tool Case 470 x 210 x 360mm

Order Code:

63-9076

Brand: Parat MPN: 489.500-171 EAN-13: 4006793435711
Qty Unit Price (Ex VAT)
1+ £349.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched in 4 working days

This roller tool case from Parat has been manufactured to a high standard, using X-ABS plastic.

The set includes: 1 x tool board (25 push-in compartments and safe compartment 400mm), 1 x tool board with 10 push-in compartments, 1 x cover plate with 15 push-in compartments (keep-safe compartment 400mm), 1 x bottom tray with cover plate (height 88mm with variable subdivisions) and 1 x document compartment in lid.

Please note: Tools not included.


  • Colour: black
  • Weight: 6.8kg
  • Height: 360mm
  • Depth: 210mm
  • Width: 470mm
  • Manufacturer's part 489.500.171
Type Roller tool case
Height 360mm
Width 470mm
Depth 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot