Parat Roller Tool Cases

Parat Brand: Parat

These roller tool cases from Parat have been manufactured to a high standard, using durable Con-Pearl® tool boards and X-ABS plastic. Other features include the 4-stage telescopic handle from 0.95m-1.15m, rubber-coated wheels with sliding bearings, sturdy shells (suitable for air travel), double aluminium frame, locks with safety latch and individually adaptable CP-7 tool holder system.

  • Colour: black
  • Available with various contents, including tool boards, cover plates with pockets and bottom trays.
Description Image Product Buy Pricing (Ex VAT) Height Length Width Material Type Colour
Parat 489.500.171 Cargo King-Size Empty Roller Tool Case 470 x 210 x 360mm
Parat 489.500.171 Cargo King-Size Empty Roller Tool Case 470 x 210 x 360mm
Standard range
Order code: 63-9076
MPN: 489.500-171

Despatched within 4 working days - 57 in stock
1+ £219.64
10+ £213.84
Price per unit Ex VAT
360mm 210mm 470mm ABS Roller tool case Black/Silver
Parat 489.600.171 Classic Roller Case King-Size 575 x 220 x 425mm
Parat 489.600.171 Classic Roller Case King-Size 575 x 220 x 425mm
Standard range
Order code: 63-9078
MPN: 489600171

Despatched within 4 working days - 5 in stock
1+ £484.50
10+ £471.71
Price per unit Ex VAT
425mm 220mm 575mm ABS/Aluminium Roller tool case Black/Silver

Trustpilot