Parat 18.000.581 Top-Line Tool Case With Middle Wall 460 x 210 x 340mm

Order Code:

63-9071

Brand: Parat MPN: 18000581 EAN-13: 4006793184312
Qty Unit Price (Ex VAT)
1+ £340.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This Top-Line tool case from Parat has been manufactured to a high standard, featuring tough walls by CON-Pearl® and ABS side walls, enabling heavy loads to be carried. Other features include the extra thick stamped leather, individually adaptable CP-7 tool holder system and protective, integrated bottom studs. The ergonomic grip design with recesses and stable metal grip rails prevent fatigue when carrying.

The set includes: middle wall, partially fold-out front wall with CP-7 tool holder (diameter 15mm), middle wall with CP-7 tool holder (diameter 11mm), CP-7 tool holder (diameter 15mm), partially fold-out back wall with CP-7 tool holder (diameter 26mm), front pocket, plastic compartment with lid in bottom, variable locks and ring caps.

Please note: Tools not included.


  • Colour: black
  • Weight: 4.5kg
  • Height: 340mm
  • Length: 460mm
  • Width: 210mm
  • Manufacturer's part 18.000.581
Type Top-Line tool case
Height 340mm
Length 460
Width 210mm
Colour Black
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot