Parat 480.000.171 Classic Moulded Empty Tool Case 480 x 360 x 210mm

MPN
480.000.171
Brand
Parat
EAN-13
4006793480711
Order Code
63-9066
Country of Origin
Germany

Discontinued


This empty tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism and protective integrated bottom studs. The ergonomic grip design with recesses prevents fatigue when carrying.


  • King-size
  • Colour: black
  • Depth: 190mm
  • Width: 460mm
  • Height: 310mm
  • Weight: 2.5kg
  • 27kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 480.000.171

Without interior fittings.
Type Moulded tool case
Height 360mm
Width 460mm
Colour Black
Material ABS plastic
Depth 190mm

Trustpilot