Parat 484.000.171 Classic Moulded Tool Case Slim Case 480 x 360 x 210mm

Order Code:

63-9064

Brand: Parat MPN: 484.000.171 EAN-13: 4006793484719
  • Country of Origin: Germany
  • View All

Discontinued


This Classic tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism and protective integrated bottom studs. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 1 x tool panel with 25 pockets and 1 compartment (400mm), 1 x cover plate with 15 pockets and compartment (400mm), 1 x bottom tray with cover plate (height 88mm with variable subdivisions) and 1 x document compartment in lid.


  • Colour: black
  • Depth: 120mm
  • Width: 460mm
  • Height: 310mm
  • Weight: 4.1kg
  • 30kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 484.000.171

Set includes: 1 x tool board with 13 pockets, 1 x cover plate with 15 pockets, 1 x compartment (400mm), 1 x bottom tray with cover plate (height 58mm with variable subdivisions) and 1 x document compartment in lid.

Tools not included.

Type Moulded tool case
Height 310mm
Width 460mm
Depth 120mm

Trustpilot