Parat 5.380.000.031 New Classic Tool Case With Middle Wall 400 x 140 x 280mm

Order Code:

63-9053

Brand: Parat MPN: 5380000031 EAN-13: 4006793538016
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

This Classic tool case from Parat has been manufactured with genuine leather and features the following pieces:

Semi-fold-out front wall with:
8 x adjustable loops
1 x compartment for small parts
1 x keep-safe compartment

Removable middle wall with:
11 x loops
1 x keep-safe compartment

Rear wall with 9 loops
Steel sheet bottom tray, galvanised
Quick-action locks

Please note: Supplied without tools.


  • Width: 400mm
  • Depth: 140mm
  • Height: 280mm
  • Colour: black
  • Capacity: 16kg
  • Weight: 3kg
  • Manufacturer's part 5.380.000.031
Type Classic tool case
Height 280mm
Length 140mm
Width 400mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot