Pressol 02364 Funnel 0.27L Ø 120 mm

Image Representative of Range

Pressol 02364 Funnel 0.27L Ø 120 mm

MPN
02364
Brand
Pressol
EAN-13
4103810023644
Order Code
63-8812
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    100mm 120mm 150mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
230 in stock, despatched in 4 working days

A 0.27L/120mm funnel made from high density polyethylene and featuring a straight spout with ventilation tube, grip tab and integral suspension eye.


  • Oil, acid and fuel resistant
  • Colour orange
Type Funnel
Material Polyethylene (PE)
Diameter 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot