Pressol 06865 Oiler With Brass Spout 250ml

MPN
06865
Brand
Pressol
EAN-13
4103810068652
Order Code
63-8806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 166 despatched in 4 working days

This high quality oiler has a transparent polyethylene body and a telescopic brass discharge spout with top screw cap.


  • Capacity 250ml
  • Telescopic spout 36 to 145mm
  • Base Ø60mm
  • Oil, acid and fuel resistant
  • Stable design
Type Oiler
Material Polyethylene (PE)
Capacity 250ml
Base 60mm
Colour Transparent
Telescopic spout 36 to 145mm

Reviews

Be the first to submit a review

Trustpilot