Heuer 103 100 Rotary Table For Vice With Jaw Width 100mm

Image Representative of Range

Heuer 103 100 Rotary Table For Vice With Jaw Width 100mm

MPN
103 100
Brand
Heuer
EAN-13
4010898300904
Order Code
63-8600
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Width:

    160-180mm 100mm 120mm 140mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This rotary table from Heuer can be rotated 360° on one level exactly in the position that you need for working on a given item. The robust setting with a small spindle key enables the rotary table – and therefore the vice – to be precisely and firmly set to the required position.

Supplied with a covered plate in order to prevent entry of dirt and shavings into the guide. The steel rotating unit and carrying plate fit exactly into one another and thus assures a precise guide. The guide surfaces are conceived to provide as resistance-free an operation as possible.


  • Can be set to any position quickly and firmly
  • Covered carrying plate prevents entry of shavings and dirt
  • Steel rotating unit and carrying plate designed for exact guidance
  • Width of jaw: 100mm
  • Approx. weight: 1.8kg
  • Manufacturer's part 103 100
Jaw Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot