These welding glasses from uvex offer wide-vision with exceptional wearer comfort, combining hard and soft components which adapt to the wearer's face creating soft, effective seal around the eyes. Includes uvex supravision lens coating technology – anti-fog on the inside of the lens, scratch resistant on the outside, permanent – won't wash off, while the wide fully adjustable, high quality head strap offers pressure- free fit, even when worn for extended periods.
Other features include: side protection around the eye area, even when worn over prescription spectacles, indirect ventilation ensuring pleasant comfortable interior environment and sporty ski goggle design.
- Lens replacement possible
- Soft materials aid compatibility with respirators and other items of PPE
- Can be worn over most prescription spectacles
- Colour: green/black
- Lens: PC clear/UV 2-1.2/uvex supravision HC-AF/Flip-up: PC grey/uvex infradur PLUS/welding shade 3
- Mechanical strength: B – medium energy impact protection (120 m/s)
- Manufacturer's part 9302.043
| Type |
Welding safety glasses |
| Lens Colour |
Shade 3 |
| Material |
Polycarbonate (PC) |
| Colour |
Black, Green |
| Lens |
replacement possible |
| Lens Material |
Polycarbonate |
| Standards |
EN166, 170 |