uvex ultrasonic Glasses/Goggles

uvex Brand: uvex

These glasses/goggles from uvex offer wide-vision with exceptional wearer comfort, combining hard and soft components which adapt to the wearer's face creating soft, effective seal around the eyes. Includes uvex supravision lens coating technology – anti-fog on the inside of the lens, scratch resistant on the outside, permanent – won't wash off, while the ide fully adjustable, high quality head strap offers pressure- free fit, even when worn for extended periods.

  • Lens replacement possible
  • Soft materials aid compatibility with respirators and other items of PPE
  • Can be worn over most prescription spectacles
  • Mechanical strength: B – medium energy impact protection (120 m/s)
  • Colours: green/black or orange/grey
Description Image Product Buy Pricing (Ex VAT) Type DIN Standard Lens Colour EN Standard Material Colour Lens Lens Material Standards
uvex 9302.043 ultrasonic Flip Up Welding Glasses - Black/Green
uvex 9302.043 ultrasonic Flip Up Welding Glasses - Black/Green
Extended range
Order code: 63-8273
MPN: 9302.043

Available to back orderBack order, lead time 3 weeks
1+ £26.55
10+ £25.40
Price per unit Ex VAT
Welding safety glasses Shade 3 Polycarbonate (PC) Black, Green replacement possible Polycarbonate EN166, 170
uvex 9302.245 ultrasonic Wide Vision Goggles - Orange/Grey - Clear Lens
uvex 9302.245 ultrasonic Wide Vision Goggles - Orange/Grey - Clear Lens
Standard range
Order code: 63-8508
MPN: 9302245

Despatched within 4 working days - 260 in stock
1+ £12.35
Price per unit Ex VAT
Safety Goggles DIN 166-1, DIN 170 Clear EN 166-1, EN 170 Plastic Orange, Grey EN166, 170

Trustpilot