Tektronix P5100A Oscilloscope Probe Finger Safe 500 MHz 100:1 2500V

MPN
P5100A
Brand
Tektronix
EAN-13
4016138726480
Order Code
63-8256
Country of Origin
China
  • Quickly find another product in this range by Bandwidth:

    200MHz 500MHz 800MHz
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £901.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/09/2026

The Tektronix P5100A is a Passive High Voltage Probe that is ideal for heavy duty high performance measurements of voltages up to 2.5kV. The P5100 is a low capacitance high voltage probe designed for higher frequency applications. The probe can be compensated to match plug-ins and oscilloscopes with nominal input capacitances of 7-30pf.

Applications: Power Supply Design, Design Motor Drive, Electronic Ballast, Power Semiconductors, Switch Mode Control, UPS Systems and Power Converters.


  • Bandwidth: DC to 500MHz
  • High Voltage: 2.5kV DC / 1000V CAT II
  • 100x with readout coding
  • Wide Compensation Range (7 to 30pF)
  • Manufacturer's part: Tektronix P5100A
Type Probe
Bandwidth 500MHz
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot