LAPP 0091201 ÖLFLEX® HEAT 205MC Black Control Data Cable 3x0.25mm²

MPN
91201/1
Brand
LAPP
EAN-13
2050001427229
Order Code
63-7208
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 in stock, despatched in 4 working days

These fluorinated ethylene propylene control cables from LAPP have a black sheath and are ideal for use in harsh conditions. These cables are resistant to contact with most aggressive chemical media.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, Ozone-resistant, Acid-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 205 MC High-temperature cable
  • Colour: Black
  • Cross section 3 x 0.25mm²
  • Insulation material: Fluorinated ethylene propylene
  • Max. temperature range (fixed installation): +205°C
  • Min. temperature range (fixed installation): -100°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 3.3mm
  • Sold per metre: Yes
  • Manufacturer's part 0091201

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Fluorinated ethylene propylene
Length Sold per metre
Cable Diameter 3.3mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review