LAPP 0091221 ÖLFLEX® HEAT 205MC Black Control Data Cable 3x0.75mm²

MPN
0091221
Brand
LAPP
Order Code
63-7206
Country of Origin
Germany

Discontinued


These fluorinated ethylene propylene control cables from LAPP have a black sheath and are ideal for use in harsh conditions. These cables are resistant to contact with most aggressive chemical media.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, Ozone-resistant, Acid-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 205 MC High-temperature cable
  • Colour: Black
  • Cross section 3 x 0.75mm²
  • Insulation material: Fluorinated ethylene propylene
  • Max. temperature range (fixed installation): +205°C
  • Min. temperature range (fixed installation): -100°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 4.6mm
  • Sold per metre: Yes
  • Manufacturer's part 0091221

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 0.75mm²
Insulation Material Fluorinated ethylene propylene
Cable Diameter 4.6mm
Sold by Metre Yes