LAPP 1136103 CLASSIC 115 CY Control Data Cable 3 x 0.75mm²

Image Representative of Range

LAPP 1136103 CLASSIC 115 CY Control Data Cable 3 x 0.75mm²

MPN
1136103
Brand
LAPP
Order Code
63-6844
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.790
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

This grey shielded cable from LAPP is ideal for use in measurement and control technology and data processing systems. The small diameter makes this cable easy to install where space is at a premium.


  • Without inner sheath
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable Type: ÖLFLEX® CLASSIC 115 CY Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 0.75mm²
  • Max. temperature range (fixed installation): +75°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.5mm
  • Sold per metre: Yes
  • Standards: DIN VDE according to: HD 21.13 S1; VDE 0281 Part 13
  • Test voltage: A/A 4000 V A/S 2000V
  • Wire ID code: Black conductors with white number printing (VDE 0293)
  • Manufacturer's part 1136103

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 0.75mm²
Test Voltage A/A 4000 V A/S 2000V
Voltage Rating 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review