LAPP 0028214 LiYY Pebble Grey Data Cable 14 x 0.14mm²

Image Representative of Range

LAPP 0028214 LiYY Pebble Grey Data Cable 14 x 0.14mm²

Order Code:

63-6739

Brand: LAPP MPN: 0028214
Qty Unit Price (Ex VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
110 in stock, despatched in 4 working days

Grey-sheathed data cable from LAPP suitable for a wide range of applications. Small cable diameters make it ideal for use where space is at a premium.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® LiYY Data cable
  • Colour: Pebble grey (RAL 7032)
  • Core layout: finely stranded 0.34mm² 7-strand
  • Cross section 14 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 14
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 5.8mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0028214

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 14
Conductor Cross Section 14 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.8mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review