LAPP 1591153 A-2Y(L)2Y Outdoor Telephone Cable 10 x 2 x 0.8mm Black Sheath

LAPP 1591153 A-2Y(L)2Y Outdoor Telephone Cable 10 x 2 x 0.8mm Black Sheath

MPN
1591153
Brand
LAPP
Order Code
63-6682
Country of Origin
Germany

Discontinued


This black sheathed cable from LAPPcan be used to connect telephones and other communication devices from office to office or within industrial facilities.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, UV-resistant
  • Cable Type: A-2Y(L)2Y
  • Colour: Black
  • Cross section: 0.5mm²
  • Insulation material: Polyethylene (PE)
  • Max. temperature range (fixed installation): +50°C
  • Min. temperature range (fixed installation): -20°C
  • Nominal voltage: 225V
  • Outside diameter: 15mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0816
  • Manufacturer's part 1591153

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 10
Insulation Material Polyethylene
Cable Diameter 15mm
Sold by Metre Yes