LAPP 0010064 CLASSIC 100 Control Data Cable 3 x 1.5mm²

Image Representative of Range

LAPP 0010064 CLASSIC 100 Control Data Cable 3 x 1.5mm²

Order Code:

63-6516

Brand: LAPP MPN: 0010064 EAN-13: 2050000193255
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
252 in stock, despatched in 4 working days

This grey-sheathed control data cable from LAPP offers high electrical performance and increased flexibility thanks to short-twisted conductory layers. Suitable for installation where space is at a premium due to small cable diameters.


  • Colour-coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible, High flexural strength
  • Cable Type: ÖLFLEX® CLASSIC Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 1.5mm²
  • Specific contact resistance: > 20GO xcm
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.1mm
  • Sold per metre: Yes
  • Standards: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
  • Test voltage: 4000V
  • Manufacturer's part 0010064

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8.1mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review