Easter Opening Hours and Delivery Dates here
LAPP 1120284 CLASSIC 110 Black Control Data Cable 18 x 1mm²

LAPP 1120284 CLASSIC 110 Black Control Data Cable 18 x 1mm²

Order Code:

63-6503

Brand: LAPP MPN: 1120284

Discontinued


This cable from LAPP has fine copper wire cores with a black PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: UV-resistant, High flexural strength, for underground installation
  • Cable Type: ÖLFLEX® CLASSIC BLACK 110 Control wiring
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 18 x 1mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 18
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 16.1mm
  • Sold per metre: Yes
  • Standards: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756
  • Test voltage: 4000V
  • Manufacturer's part 1120284

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 18
Conductor Cross Section 18 x 1mm²
Insulation Material PVC
Cable Diameter 16.1mm
Sold by Metre Yes