LAPP 1120342 CLASSIC 110 Black Control Data Cable 4 x 2.5mm²

Image Representative of Range

LAPP 1120342 CLASSIC 110 Black Control Data Cable 4 x 2.5mm²

MPN
1120342
Brand
LAPP
Order Code
63-6500
Country of Origin
France
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

This cable from LAPP has fine copper wire cores with a black PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: UV-resistant, High flexural strength, for underground installation
  • Cable Type: ÖLFLEX® CLASSIC BLACK 110 Control wiring
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 2.5mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 12.2mm
  • Sold per metre: Yes
  • Standards: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756
  • Test voltage: 4000V
  • Manufacturer's part 1120342

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 4 x 2.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 12.2mm
Sold by Metre Yes
Type Control lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review