Easter Opening Hours and Delivery Dates here
LAPP 00354603 CLASSIC 100 CY Control Data Cable 5 x 1.5mm²

LAPP 00354603 CLASSIC 100 CY Control Data Cable 5 x 1.5mm²

Order Code:

63-6480

Brand: LAPP MPN: 00354603

Discontinued


This colour-coded transparent-sheathed control data cable from LAPP offers high electrical performance and increased flexibility thanks to short-twisted conductory layers. Suitable for installation where space is at a premium due to small cable diameters.


  • Colour-coded
  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, Flexible
  • Cable Type: ÖLFLEX® CLASSIC 100 CY Control wiring
  • Colour: Transparent
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 5 x 1.5mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 12.6mm
  • Sold per metre: Yes
  • Standards: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
  • Test voltage: 4kV
  • Manufacturer's part 00354603

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Transparent
Number of Cores 5
Conductor Cross Section 5 x 1.5mm²
Insulation Material PVC
Cable Diameter 12.6mm
Sold by Metre Yes