LAPP 52003570 SKINDICHT SM 42 Hex Locking Nut 5x60mm

Image Representative of Range

LAPP 52003570 SKINDICHT SM 42 Hex Locking Nut 5x60mm

MPN
52003570
Brand
LAPP
EAN-13
4044773438413
Order Code
63-6049
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

A steel conduit thread brass locknut, nickel-plated according to protection type DIN 46320. The nut is used when a gland's thread has to be locked, or if it is used in through-holes on thin-walled housings.


  • Accessory type: Locknut
  • Colour: Brass
  • Internal thread: PG42
  • Material (LoV): Brass
  • LAPP part No.: 52003570
  • LAPP type: SKINDICHT SM PG 42
Thread Size PG42
Colour Brass
Material Brass
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot