These screened halogen-free control cables from LAPP have a grey sheath and a flexible design which makes them ideal for any installation.
- With fire test according to NF C 32-070 category C1
- EMC-conforming
- Bend radius (no. of ODs for fixed installation): 6
- Bend radius (no. of ODs for flexible installation): 20
- Cable features: Shielded, Halogen-free, Flame-retardant
- Cable Type: ÖLFLEX® CLASSIC 135 CH wiring
- Colour: Silver-grey
- Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Cross section 7 x 1.5mm²
- Halogen free
- Max. temperature range (fixed installation): +70°C
- Max. temperature range (flexible installation): +70°C
- Min. temperature range (fixed installation): -40°C
- Min. temperature range (flexible installation): -15°C
- No. of leads 7
- Nominal voltage: 500V
- Nominal voltage U0: 300V
- Outside diameter: 9.9mm
- Sold per metre: Yes
- Standards: VDE 0281 Part 14
- Test voltage: Wire/wire: 4000V
Wire/shield: 2000V - Wire ID code: Black wires with white number printing (VDE 0293)
- Manufacturer's part 1123314
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Grey |
| Number of Cores |
7 |
| Conductor Cross Section |
7 x 1.5mm² |
| AWG |
Not Specified |
| Conductor Stranding |
Finely stranded |
| Insulation Material |
Polyvinyl Chloride (PVC) |
| Length |
Sold per metre |
| Cable Diameter |
9.9mm |
| Sold by Metre |
Yes |