LAPP 0012825 440 P Grey Control Data Cable 2 x 1mm² No Earth

Image Representative of Range

LAPP 0012825 440 P Grey Control Data Cable 2 x 1mm² No Earth

MPN
12825/1
Brand
LAPP
EAN-13
2050000536915
Order Code
63-5333
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

These silver grey control data cables from LAPP are water resistant with a special polyurethane sheath. They are ideal for use with construction machinery and in wet areas.


  • Manufacturer's part 2170127

  • This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
    Colour Grey
    Number of Cores 2
    Conductor Cross Section 2 x 1mm²
    AWG Not Specified
    Conductor Stranding Finely stranded
    Insulation Material Polyurethane (PU) (PUR)
    Length Sold per metre
    Cable Diameter 6.8mm
    Sold by Metre Yes
    Type Control lead

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review