LAPP 0012800 440 P Grey Control Data Cable 2 x 0.5mm² No Earth

Image Representative of Range

LAPP 0012800 440 P Grey Control Data Cable 2 x 0.5mm² No Earth

MPN
12800/1
Brand
LAPP
EAN-13
2050000536885
Order Code
63-5330
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

These silver grey control data cables from LAPP are water resistant with a special polyurethane sheath. They are ideal for use with construction machinery and in wet areas.


  • All-weather-ready
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: PUR coating, Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® 440 P Control wiring
  • Colour: Grey
  • Cross section 2 x 0.5mm²
  • Halogen free
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 5.9mm
  • Sold per metre: Yes
  • Test voltage: 3000V
  • Manufacturer's part 0012800

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 5.9mm
Sold by Metre Yes
Type Control lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review