LAPP 1600098 H07R N-F Black Cable 1 x 6mm² No Earth

Image Representative of Range

LAPP 1600098 H07R N-F Black Cable 1 x 6mm² No Earth

MPN
1600098/1
Brand
LAPP
EAN-13
2050000537639
Order Code
63-5323
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

These rubber-sheathed cables from LAPP are suitable for short-circuitproof and short-to-groundproof installations, particularly in more demanding applications.


  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Cold-resistant, UV-resistant, Harmonised
  • Cable Type: H07RN-F Connection cable
  • Colour: Black
  • Cross section 1 x 6mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 9.8mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 1600098

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 1
Conductor Cross Section 1 x 6mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length Sold per metre
Cable Diameter 9.8mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review