LAPP 1314003 415 CP Control Data Cable 4 x 0.5mm² Grey Sheath

Image Representative of Range

LAPP 1314003 415 CP Control Data Cable 4 x 0.5mm² Grey Sheath

MPN
1314003/1
Brand
LAPP
EAN-13
2050000405129
Order Code
63-4949
Country of Origin
Austria
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

These control data cables from LAPP are oil resistant with an outer sheath of polyurethane and are ideal for flexible use and fixed installation. They can be used in dry, damp and wet rooms and can be used as control cables for machine tools, and in mechanical and instrument engineering.


  • EMC Compliant
  • Bend radius (fixed installation): 6
  • Bend radius (flexible installation): 20
  • PUR coating, Halogen-free, Shielded
  • Cable Type: ÖLFLEX® 415 CP
  • Core layout: Flexible to VDE 0295, Class 5/IEC 60,228 CI. 5
  • Cross section: 4 x 0.5mm²
  • Max. temperature (fixed installation): +80°C
  • Max. temperature (flexible installation): +70°C
  • Min. temperature (fixed installation): -40°C
  • Min. temperature (flexible installation): -5°C
  • Nominal voltage: 500V
  • Outside diameter: 7mm
  • Sold per metre: Yes
  • Standards: In protecting a conductor according to VDE 0245/0281 casing after VDE 0250/0282
  • Wire ID code: Black cores with white numbers per VDE 0293
  • Manufacturer's part: 1314003

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 7mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot