Christmas Opening Hours and Delivery Dates here
LAPP 0046905 H05SS-F EWKF Black Control Data Cable 3 x 1mm²

Image Representative of Range

LAPP 0046905 H05SS-F EWKF Black Control Data Cable 3 x 1mm²

Order Code:

63-4786

Brand: LAPP MPN: 46905/1 EAN-13: 2050000411595
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
92 available to back orderBack-order availability date - 13/01/2026

These black silicone connection cables from LAPP are highly durable and suitable for use in harsh environments.


  • For heat-class H-application
  • Increased tear, tear-propagation and scar resistance
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 H05SS-F EWKF High-temperature cable
  • Colour: Black
  • Core layout: finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 1mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.2mm
  • Sold per metre: Yes
  • Standards: HD 22.15 S1 (H05SS-F)
  • Manufacturer's part 0046905

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 1mm²
Insulation Material Silicone
Cable Diameter 7.2mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review