LAPP 1312304 CLASSIC 400 P Grey Control Data Cable 4 x 1.5mm²

Image Representative of Range

LAPP 1312304 CLASSIC 400 P Grey Control Data Cable 4 x 1.5mm²

Order Code:

63-4743

Brand: LAPP MPN: 1312304/1 EAN-13: 2050000536762
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
326 in stock, despatched in 4 working days

These abrasion-resistant data control cables from LAPP have a grey PUR sheath which gives increased durability when used in harsh conditions.


  • High mechanical strength
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 12
  • Cable features: PUR coating, Oil-resistant
  • Cable Type: ÖLFLEX® CLASSIC 400 P Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 1.5mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +85°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.2mm
  • Sold per metre: Yes
  • Standards: VDE Reg. No. 7030, sheath according to VDE 0250/0282
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Manufacturer's part 1312304

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 1.5mm²
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 7.2mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review