ZF MP201801 NO Flange Mount Reed Proximity Sensor with Cable

MPN
MP201801
Brand
ZF
EAN-13
2050001645753
Order Code
63-4665
Country of Origin
Mexico
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/06/2026

This NO Reed switch proximity sensor comes in a plastic flange-mount housing that is resistant to moisture and dirt.

A standard magnetic actuator in the same housing is also available separately (see 63-0862).


  • Contacts hermetically sealed for long life
  • Terminated by 24AWG x 305mm leads
  • Dimensions (L x W x H) 23.01 x 5.99 x 13.97mm
Type Reed switch
Switching Current 500mA
Switching Power 10W
Mounting Type Screw-mount
Contact Configuration SPST NO
Maximum Temperature +105°C
Min. temperature -40°C
Switching Voltage AC 175V
Switching Voltage DC 175V

Reviews

Be the first to submit a review

Trustpilot