LAPP 12030099 ÖLFLEX® SMART 108 Grey Control Data Cable 3x1mm²

Image Representative of Range

LAPP 12030099 ÖLFLEX® SMART 108 Grey Control Data Cable 3x1mm²

Order Code:

63-4622

Brand: LAPP MPN: 12030099/1 EAN-13: 2050001634658
Qty Unit Price (Ex VAT)
10+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
316 in stock, despatched in 4 working days

This grey PVC-sheathed cable from LAPP is a number-coded multi-conductor cable ideal for installation on electrical machinery in dry or damp conditions.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible
  • Cable Type: ÖLFLEX® SMART 108 Control wiring
  • Colour: Grey
  • Cross section 3 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6mm
  • Sold per metre: Yes
  • Manufacturer's part12030099

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review