LAPP 11070099 ÖLFLEX® SMART 108 Grey Control Data Cable 7x0.75mm²

Image Representative of Range

LAPP 11070099 ÖLFLEX® SMART 108 Grey Control Data Cable 7x0.75mm²

MPN
11070099
Brand
LAPP
Order Code
63-4621
Country of Origin
France
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
144 in stock, despatched in 4 working days

This grey PVC-sheathed cable from LAPP is a number-coded multi-conductor cable ideal for installation on electrical machinery in dry or damp conditions.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible
  • Cable Type: ÖLFLEX® SMART 108 Control wiring
  • Colour: Grey
  • Cross section 7 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 7
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.3mm
  • Sold per metre: Yes
  • Manufacturer's part11070099

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 7
Conductor Cross Section 7 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 7.3mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review