Tektronix P5200A Differential Probe Set Scoop Proof 50 MHz 50:1 500:1 1300V

Image Representative of Range

Tektronix P5200A Differential Probe Set Scoop Proof 50 MHz 50:1 500:1 1300V

Order Code:

63-4476

Brand: Tektronix MPN: P5200A EAN-13: 4016138726510
Qty Unit Price (Ex VAT)
1+ £1255.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 27/05/2026

The Tektronix P5200A is a High Voltage Differential Probe that offers a broad portfolio of high-voltage probing solutions that enables users to safely and accurately make floating measurements.

The P5200A can be used with any oscilloscope and enables users to safely make measurements of floating circuits with their oscilloscope grounded. The probe converts floating signals to low voltage ground-referenced signals that can be displayed safely and easily on any ground-referenced oscilloscope.

The probe is equipped with the Tektronix TekProbe®interface which communicates scale information to the oscilloscope. Direct connections can be made to oscilloscopes configured with the TekProbe® interface or to any oscilloscope when used with the 1103 TekProbe® Power Supply.

Applications: Floating Measurements, Switching Power Supply Design, Motor Drive Design, Electronic Ballast Design, CRT Display Design, Power Converter Design and Service And Power Device Evaluation.


  • Bandwidths up to 50MHz
  • Up to 1300V differential (DC+pk AC)
  • Overrange Indicator
  • Safety Certified
  • Switchable Attenuation
  • Switchable bandwidth limit
  • BNC interface
  • TekProbe® interface
  • Manufacturer's part: Tektronix P5200A

Design your own Tektronix 2 Series


Type Probe
Bandwidth 50MHz
Nominal Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot