LAPP 1125404 CLASSIC 110 SY Transparent Grey Control Data Cable 4x2.5mm²

LAPP 1125404 CLASSIC 110 SY Transparent Grey Control Data Cable 4x2.5mm²

MPN
1125404
Brand
LAPP
Order Code
63-4326

Discontinued


This steel-wire braided PVC control cable from LAPP has a transparent outer sheath and is suitable for use with heating and air-conditioning systems and in areas with high mechanical stress.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded
  • Cable Type: ÖLFLEX® CLASSIC 110 SY Control wiring
  • Colour: Grey, Transparent
  • Cross section 4 x 2.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 12.1mm
  • Sold per metre: Yes
  • Manufacturer's part 1125404

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Transparent
Number of Cores 4
Cable Diameter 2.5mm²
Voltage Rating 500V