LAPP 1125203 CLASSIC 110 SY Transparent Grey Control Data Cable 3x1mm²

Image Representative of Range

LAPP 1125203 CLASSIC 110 SY Transparent Grey Control Data Cable 3x1mm²

Order Code:

63-4321

Brand: LAPP MPN: 1125203/1 EAN-13: 2050001429872
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

This steel-wire braided PVC control cable from LAPP has a transparent outer sheath and is suitable for use with heating and air-conditioning systems and in areas with high mechanical stress.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded
  • Cable Type: ÖLFLEX® CLASSIC 110 SY Control wiring
  • Colour: Grey, Transparent
  • Cross section 3 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.8mm
  • Sold per metre: Yes
  • Manufacturer's part 1125203

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey, Transparent
Number of Cores 3
Cable Diameter 1mm²
Voltage Rating 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review