LAPP 1121266 CLASSIC 110 CY Black Control Data Cable 2 x 1mm² No Earth

Image Representative of Range

LAPP 1121266 CLASSIC 110 CY Black Control Data Cable 2 x 1mm² No Earth

MPN
1121266/1
Brand
LAPP
EAN-13
2050001428387
Order Code
63-4303
Country of Origin
Italy
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

This screened control cable from LAPP has a black sheath and is suitable for use with heating and air-conditioning systems and in EMC-sensitive environments.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, UV-resistant
  • Cable Type: ÖLFLEX® CLASSIC 110 CY BLACK Control wiring
  • Colour: Black
  • Cross section 2 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 10.8mm
  • Sold per metre: Yes
  • Manufacturer's part 1121266

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 1mm²
Type Control lead
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot