DM-Fit PNEUFIT D APL08M Pneumatic Push-Fit Plug Stem Diameter 8mm

MPN
APL08M
Brand
DM-Fit
EAN-13
2050001245342
Order Code
63-3878
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.448
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 129 in stock

An 8mm blanking plug for push-fit tube couplers from the DM-Fit APL-M series.

The plugs are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • 8mm outside diameter
  • For sealing unused inputs or outputs to maintain pressure
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type APL08M
Type Blanking plug
Hose O/D 8mm
Medium Air

Reviews

Be the first to submit a review

Trustpilot