DM-Fit APL-M Series Push-Fit Plugs

DM-Fit Brand: DM-Fit

A range of blanking plugs for push-fit tube couplers from the DM-Fit APL-M series.

The plugs are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.

  • For sealing unused inputs or outputs to maintain pressure
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit APL-M series
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
DM-Fit PNEUFIT D APL06M Pneumatic Push-Fit Plug Stem Diameter 6mm
DM-Fit PNEUFIT D APL06M Pneumatic Push-Fit Plug Stem Diameter 6mm
Standard range
Order code: 63-3877
MPN: APL06M

Order in multiples of 5


Despatched within 4 working days - 455 in stock
10+ £0.380
Price per unit Ex VAT
6mm Blanking plug Air
DM-Fit PNEUFIT D APL08M Pneumatic Push-Fit Plug Stem Diameter 8mm
DM-Fit PNEUFIT D APL08M Pneumatic Push-Fit Plug Stem Diameter 8mm
Standard range
Order code: 63-3878
MPN: APL08M

Order in multiples of 5


Despatched within 4 working days - 114 in stock
10+ £0.448
Price per unit Ex VAT
8mm Blanking plug Air
DM-Fit PNEUFIT D APL10M Pneumatic Push-Fit Plug Stem Diameter 10mm
DM-Fit PNEUFIT D APL10M Pneumatic Push-Fit Plug Stem Diameter 10mm
Order code: 63-3879
MPN: APL10M
10+ £0.780
Price per unit Ex VAT
10mm Blanking plug Air

Trustpilot