Christmas Opening Hours and Delivery Dates here

DM-Fit AFAB1006CM Pneumatic Connector Internal Thread G3/8 Tube Diameter 10mm

Order Code:

63-3862

Brand: DM-Fit MPN: AFAB1006CM
Qty Unit Price (Ex VAT)
1+ £4.18
5+ £3.81
10+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 11/01/2026

A DM-Fit AFAB-CM series metric acetal female 10mm tube connector with push-fit tube connection and internal G3/8 BSP(P) thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Internal thread: G3/8
  • Tube diameter: 10mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AFAB1006CM
Type Female tube connector
Hose O/D 10mm
Medium Air
Thread G3/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot