DM-Fit AFAB-CM Series Push-Fit Female Tube Connectors - BSP(P) Internal Thread

DM-Fit Brand: DM-Fit

A range of DM-Fit AFAB-CM series metric acetal female tube connectors with push-fit tube connection and internal threads.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.

  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit AFAB-CM series
Description Image Product Buy Pricing (Ex VAT) Hose O/D Thread Type Medium
DM-Fit AFAB0807CM Pneumatic Connector Internal Thread G1/2 Tube Diameter 8mm
DM-Fit AFAB0807CM Pneumatic Connector Internal Thread G1/2 Tube Diameter 8mm
Standard range
Order code: 63-3861
MPN: AFAB0807CM

Despatched within 4 working days - 49 in stock
2+ £3.42
Price per unit Ex VAT
8mm G1/2 Female tube connector Air
DM-Fit AFAB1006CM Pneumatic Connector Internal Thread G3/8 Tube Diameter 10mm
DM-Fit AFAB1006CM Pneumatic Connector Internal Thread G3/8 Tube Diameter 10mm
Order code: 63-3862
MPN: AFAB1006CM
1+ £3.55
Price per unit Ex VAT
10mm G3/8 Female tube connector Air
DM-Fit AFAB1007CM Pneumatic Connector Internal Thread G1/2 Tube Diameter 10mm
DM-Fit AFAB1007CM Pneumatic Connector Internal Thread G1/2 Tube Diameter 10mm
Standard range
Order code: 63-3863
MPN: AFAB1007CM

Despatched within 4 working days - 136 in stock
2+ £2.02
10+ £1.87
100+ £1.77
Price per unit Ex VAT
10mm G1/2 Female tube connector Air

Trustpilot