Norgren R91W-2GK-NLN Miniature Regulator G1/4 0.3 to 8.6 Bar

Image Representative of Range

Norgren R91W-2GK-NLN Miniature Regulator G1/4 0.3 to 8.6 Bar

MPN
R91W-2GK-NLN
Brand
Norgren
EAN-13
4016138193312
Order Code
63-3416
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional 168 due on 04/08/2026

This miniature pressure regulator is designed for use with compressed air as well as deionised and potable water.


  • Regulated pressure range 0.3 to 8.6 Bar
  • Non-relieving
  • Max. operating pressure 10 Bar
  • Connection G1/4
  • Water service temperature +2°C to +52°C
  • Air service temperature -20°C to +52°C
Type Pressure regulator
Medium Compressed air / potable water
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot