Norgren R91W Series Miniature Pressure Regulators Compressed Air/Water

Norgren Brand: Norgren

These miniature pressure regulators are designed for use with compressed air as well as deionised and potable water.

  • Choice of regulated pressure ranges
  • Non-relieving
  • Max. operating pressure 10 Bar
  • Connection G1/4
  • Water service temperature +2°C to +52°C
  • Air service temperature -20°C to +52°C
Description Image Product Buy Pricing (Ex VAT) Max. operating pressure Type Medium Thread
Norgren R91W-2GK-NEN Miniature Regulator G1/4 0.3 to 3.5 Bar
Norgren R91W-2GK-NEN Miniature Regulator G1/4 0.3 to 3.5 Bar
Standard range
Order code: 63-3415
MPN: R91W-2GK-NEN

Despatched within 4 working days - 6 in stock
1+ £65.30
Price per unit Ex VAT
10 Bar Pressure regulator Compressed air / potable water G1/4
Norgren R91W-2GK-NLN Miniature Regulator G1/4 0.3 to 8.6 Bar
Norgren R91W-2GK-NLN Miniature Regulator G1/4 0.3 to 8.6 Bar
Standard range
Order code: 63-3416
MPN: R91W-2GK-NLN

Despatched same day - 269 in stockFurther 20 despatched in 4 working days
1+ £56.19
Price per unit Ex VAT
Pressure regulator Compressed air / potable water G1/4

Trustpilot