Norgren Pneufit D D00GL0800 ø8mm Check Valve

Image Representative of Range

Norgren Pneufit D D00GL0800 ø8mm Check Valve

Order Code:

63-3358

Brand: Norgren MPN: D00GL0800 EAN-13: 2050000604164
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

This push-in check valve is a simple to use device that features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and requires no tools for assembly. The fitting is manufactured from FDA approved acetal material and is widely used in food, potable water and beverage dispensing equipment.


  • Hose O/D 8mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic check valve
Hose O/D 8mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot