Norgren Pneufit D D00GL Series Check Valves

Norgren Brand: Norgren

The Pneufit D00GL range of push-in check valves are simple to use devices that feature releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connectors are ready to use and require no tools for assembly. The fittings are manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.

  • Choice of sizes
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit D D00GL0600 ø6mm Check Valve
Norgren Pneufit D D00GL0600 ø6mm Check Valve
Standard range
Order code: 63-3357
MPN: D00GL0600

Despatched within 4 working days - 30 in stock
1+ £6.79
Price per unit Ex VAT
6mm Pneumatic check valve Compressed air
Norgren Pneufit D D00GL0800 ø8mm Check Valve
Norgren Pneufit D D00GL0800 ø8mm Check Valve
Standard range
Order code: 63-3358
MPN: D00GL0800

Despatched within 4 working days - 23 in stock
1+ £10.52
10+ £9.50
100+ £9.20
Price per unit Ex VAT
8mm Pneumatic check valve Compressed air
Norgren Pneufit D D00GL1000 ø10mm Check Valve
Norgren Pneufit D D00GL1000 ø10mm Check Valve
Extended range
Order code: 63-3359
MPN: D00GL1000

Available to back orderBack order, lead time 11 days
1+ £18.60
100+ £17.05
Price per unit Ex VAT
10mm Pneumatic check valve Compressed air

Trustpilot